New at DigiKey
Image for A52.249JYB.00190 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A52.249JYB.00190

DigiKey Part Number
1582-A52.249JYB.00190-ND
Manufacturer
Manufacturer Product Number
A52.249JYB.00190
Description
SATA M.2 2280 PSLC BICS5 80GB
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 80GB SATA III M.2 2280 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
565MB/s
Manufacturer
Apacer Memory America
Speed - Write
475MB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
SATA III
Part Status
Active
Current - Max
535mA
Memory Size
80GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 3.88mm
Form Factor
M.2 2280
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 476,62000€ 476,62
10€ 443,03200€ 4 430,32
Manufacturers Standard Package
Unit Price without VAT:€ 476,62000
Unit Price with VAT:€ 581,47640