A52.245KHB.00316 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 0
Unit Price: € 808,63000
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 480GB ATA M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A52.245KHB.00316

DigiKey Part Number
1582-A52.245KHB.00316-ND
Manufacturer
Manufacturer Product Number
A52.245KHB.00316
Description
SSD 480GB M.2 MOD TLC ATA 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 480GB ATA M.2 Module 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
560MB/s
Manufacturer
Apacer Memory America
Speed - Write
495MB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
ATA
Part Status
Obsolete
Current - Max
570mA
Memory Size
480GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 3.88mm
Form Factor
M.2 Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A52.245KHB.00778Apacer Memory America01582-A52.245KHB.00778-ND€ 808,63000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes