Solid State Drive (SSD) FLASH - NAND (TLC) 960GB ATA 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A12.P25LGC.00121

DigiKey Part Number
1582-A12.P25LGC.00121-ND
Manufacturer
Manufacturer Product Number
A12.P25LGC.00121
Description
SSD 960GB 2.5" TLC ATA 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB ATA 2.5" 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
560MB/s
Manufacturer
Apacer Memory America
Speed - Write
490MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
ATA
Part Status
Obsolete
Current - Max
480mA
Memory Size
960GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
100.00mm x 69.85mm x 6.90mm
Form Factor
2.5"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.