Image for A12.A25LHF.003F4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A12.A25LHF.003F4

DigiKey Part Number
1582-A12.A25LHF.003F4-ND
Manufacturer
Manufacturer Product Number
A12.A25LHF.003F4
Description
SSD 960GB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III 2.5" 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
560MB/s
Manufacturer
Apacer Memory America
Speed - Write
490MB/s
Series
Voltage - Supply
5V
Packaging
Tray
Type
SATA III
Part Status
Active
Current - Max
420mA
Memory Size
960GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
100.00mm x 69.85mm x 6.90mm
Form Factor
2.5"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 1 775,41000€ 1 775,41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1 775,41000
Unit Price with VAT:€ 2 166,00020