A12.245LGC.00378 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 0
Unit Price: € 1 494,17000
Image for A12.245LGC.00378 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A12.245LGC.00378

DigiKey Part Number
1582-A12.245LGC.00378-ND
Manufacturer
Manufacturer Product Number
A12.245LGC.00378
Description
SSD 960GB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III 2.5" 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
560MB/s
Manufacturer
Apacer Memory America
Speed - Write
500MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
SATA III
Part Status
Obsolete
Current - Max
405mA
Memory Size
960GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
100.00mm x 69.84mm x 9.30mm
Form Factor
2.5"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A12.245LGC.00478Apacer Memory America01582-A12.245LGC.00478-ND€ 1 494,17000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes