A12.245JHC.00116 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 0
Unit Price: € 490,32000
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB ATA 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A12.245JHC.00116

DigiKey Part Number
1582-A12.245JHC.00116-ND
Manufacturer
Manufacturer Product Number
A12.245JHC.00116
Description
SSD 240GB 2.5" TLC ATA 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB ATA 2.5" 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
560MB/s
Manufacturer
Apacer Memory America
Speed - Write
480MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
ATA
Part Status
Obsolete
Current - Max
395mA
Memory Size
240GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
100.00mm x 69.85mm x 6.90mm
Form Factor
2.5"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A12.245JHC.00478Apacer Memory America01582-A12.245JHC.00478-ND€ 490,32000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes