78.D1GMW.4010B is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 6
Unit Price: € 1 752,79000
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: € 782,69000
Memory Module DDR4 SDRAM 16GB 288-UDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78.D1GMW.4010B

DigiKey Part Number
1582-78.D1GMW.4010B-ND
Manufacturer
Manufacturer Product Number
78.D1GMW.4010B
Description
MODULE DDR4 SDRAM 16GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 288-UDIMM
Product Attributes
Filter Similar Products
Category
Memory Type
DDR4 SDRAM
Manufacturer
Apacer Memory America
Memory Size
16GB
Series
Transfer Rate (Mb/s, MT/s, MHz)
2133
Packaging
Bulk
Package / Case
288-UDIMM
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
78.D1GNS.4010BApacer Memory America61582-78.D1GNS.4010B-ND€ 1 752,79000Parametric Equivalent
M4U0-AGS1KCRGInnodisk USA Corporation04265-M4U0-AGS1KCRG-ND€ 782,69000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1 282,14000€ 1 282,14
Manufacturers Standard Package
Unit Price without VAT:€ 1 282,14000
Unit Price with VAT:€ 1 564,21080