Parametric Equivalent
Parametric Equivalent

78.C1GER.4030C | |
|---|---|
DigiKey Part Number | 1582-78.C1GER.4030C-ND |
Manufacturer | |
Manufacturer Product Number | 78.C1GER.4030C |
Description | MODULE DDR3 SDRAM 8GB 240UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 8GB 240-UDIMM |
Category | Memory Type DDR3 SDRAM |
Manufacturer Apacer Memory America | Memory Size 8GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 1600 |
Packaging Bulk | Package / Case 240-UDIMM |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D12.15211N.001 | Apacer Memory America | 0 | 1582-D12.15211N.001-ND | € 668,95000 | Parametric Equivalent |
| SQR-UD3N8G1K6MEEPB | Advantech Corporation | 0 | 2084-SQR-UD3N8G1K6MEEPB-ND | € 389,11000 | Parametric Equivalent |



