Memory Module DDR3 SDRAM 4GB 240-UDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78.B1GHG.40S0C

DigiKey Part Number
1582-78.B1GHG.40S0C-ND
Manufacturer
Manufacturer Product Number
78.B1GHG.40S0C
Description
MODULE DDR3 SDRAM 4GB 240UDIMM
Customer Reference
Detailed Description
Memory Module DDR3 SDRAM 4GB 240-UDIMM
Product Attributes
Filter Similar Products
Category
Memory Type
DDR3 SDRAM
Manufacturer
Apacer Memory America
Memory Size
4GB
Series
Transfer Rate (Mb/s, MT/s, MHz)
1866
Packaging
Bulk
Package / Case
240-UDIMM
Part Status
Not For New Designs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D32.1718SN.001Apacer Memory America01582-D32.1718SN.001-ND€ 396,54000MFR Recommended
In-Stock: 1
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 390,88000€ 390,88
10€ 359,36900€ 3 593,69
Manufacturers Standard Package
Unit Price without VAT:€ 390,88000
Unit Price with VAT:€ 476,87360