
78.B1GEZ.4000C | |
|---|---|
DigiKey Part Number | 1582-78.B1GEZ.4000C-ND |
Manufacturer | |
Manufacturer Product Number | 78.B1GEZ.4000C |
Description | MODULE DDR3 SDRAM 4GB 240RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 4GB 240-RDIMM |
Category | Memory Type DDR3 SDRAM |
Manufacturer Apacer Memory America | Memory Size 4GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 1333 |
Packaging Bulk | Package / Case 240-RDIMM |
Part Status Obsolete |

