Parametric Equivalent

78.A1GN3.4010B | |
|---|---|
DigiKey Part Number | 1582-78.A1GN3.4010B-ND |
Manufacturer | |
Manufacturer Product Number | 78.A1GN3.4010B |
Description | MODULE DDR4 SDRAM 2GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 2GB 288-UDIMM |
Datasheet | Datasheet |
Category | Memory Type DDR4 SDRAM |
Manufacturer Apacer Memory America | Memory Size 2GB |
Packaging Bulk | Transfer Rate (Mb/s, MT/s, MHz) 2400 |
Part Status Active | Package / Case 288-UDIMM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD4X240022G17-BSSE | ADATA | 0 | 4670-AD4X240022G17-BSSE-ND | € 0,00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 189,95000 | € 189,95 |
| Unit Price without VAT: | € 189,95000 |
|---|---|
| Unit Price with VAT: | € 231,73900 |


