
SK8-B53B06 | |
|---|---|
DigiKey Part Number | 2243-SK8-B53B06-ND |
Manufacturer | |
Manufacturer Product Number | SK8-B53B06 |
Description | CONN PLUG 6POS IN-LINE CRIMP |
Customer Reference | |
Detailed Description | 6 Position Non-Gendered Connector Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Anderson Power Products, Inc. | Termination Crimp |
Series | Wire Gauge 10-24 AWG |
Packaging Bag | Fastening Type Spring Retention |
Part Status Obsolete | Voltage Rating 600 V |
Connector Type Non-Gendered | Current Rating (Amps) 45 A |
Number of Positions 6 | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |

