
1317G1-BK | |
|---|---|
DigiKey Part Number | 2243-1317G1-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1317G1-BK |
Description | TERM BLADE NON-GEND TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Non-Gendered, Right Angle Tin |
Datasheet | Datasheet |
Category | Contact Termination Solder, PCB |
Manufacturer Anderson Power Products, Inc. | Contact Material Copper Alloy |
Series | Contact Finish Tin |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Type Stamped |
Contact Type Non-Gendered, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,59000 | € 1,59 |
| 10 | € 1,35300 | € 13,53 |
| 25 | € 1,26840 | € 31,71 |
| 50 | € 1,20760 | € 60,38 |
| 100 | € 1,14990 | € 114,99 |
| 250 | € 1,07784 | € 269,46 |
| 500 | € 1,02638 | € 513,19 |
| 1 000 | € 0,97739 | € 977,39 |
| 3 000 | € 0,90451 | € 2 713,53 |
| Unit Price without VAT: | € 1,59000 |
|---|---|
| Unit Price with VAT: | € 1,93980 |













