
SM8S15CA-Q1 | |
|---|---|
DigiKey Part Number | 4530-SM8S15CA-Q1TR-ND - Tape & Reel (TR) 4530-SM8S15CA-Q1CT-ND - Cut Tape (CT) 4530-SM8S15CA-Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S15CA-Q1 |
Description | TVS DIODE 15VWM 24.4VC DO218AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 270A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 270A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,16000 | € 2,16 |
| 10 | € 1,38600 | € 13,86 |
| 100 | € 0,94480 | € 94,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 0,71907 | € 539,30 |
| 1 500 | € 0,66417 | € 996,26 |
| 2 250 | € 0,63620 | € 1 431,45 |
| 3 750 | € 0,60479 | € 2 267,96 |
| 5 250 | € 0,58619 | € 3 077,50 |
| 7 500 | € 0,56811 | € 4 260,82 |
| Unit Price without VAT: | € 2,16000 |
|---|---|
| Unit Price with VAT: | € 2,63520 |

