TEC (Thermoelectric Cooler) 67.2W @ 67°C 6 A 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATE1-161-6AS

DigiKey Part Number
4022-ATE1-161-6AS-ND
Manufacturer
Manufacturer Product Number
ATE1-161-6AS
Description
DTMAX 67C 19.3V 6A 67.2W 40*40*3
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 67.2W @ 67°C 6 A 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Technologies, Inc.
Series
Packaging
Bag
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
-
Qmax @ Th
67.2W @ 67°C
Delta Tmax @ Th
67°C @ 67°C
Height
-
Number of Stages
1
Current - Max
6 A
Voltage - Max
19.3 V
Operating Temperature
85°C
Features
Lead Wires, Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 55,65000€ 55,65
5€ 52,28200€ 261,41
10€ 50,89600€ 508,96
25€ 49,12000€ 1 228,00
50€ 47,81800€ 2 390,90
100€ 46,55080€ 4 655,08
Manufacturers Standard Package
Unit Price without VAT:€ 55,65000
Unit Price with VAT:€ 67,89300