
AM4417P | |
|---|---|
DigiKey Part Number | 5318-AM4417PTR-ND |
Manufacturer | |
Manufacturer Product Number | AM4417P |
Description | MOSFET P-CH -60V 11.1A SOIC-8 |
Customer Reference | |
Detailed Description | P-Channel 60 V 11.1A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 90 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 9258 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 23mOhm @ 7.2A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,20398 | € 509,95 |
| 5 000 | € 0,19378 | € 968,90 |
| Unit Price without VAT: | € 0,20398 |
|---|---|
| Unit Price with VAT: | € 0,24886 |

