Amplifier IC 1-Channel (Mono) Class D 20-WLCSP (1.8x2.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 1-Channel (Mono) Class D 20-WLCSP (1.8x2.2)
20-WLCSP

SSM3515CCBZ-R7

DigiKey Part Number
505-SSM3515CCBZ-R7TR-ND - Tape & Reel (TR)
505-SSM3515CCBZ-R7CT-ND - Cut Tape (CT)
505-SSM3515CCBZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3515CCBZ-R7
Description
IC AMP CLASS D MONO 20WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 20-WLCSP (1.8x2.2)
Datasheet
 Datasheet
EDA/CAD Models
SSM3515CCBZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
-
Voltage - Supply
4.5V ~ 17V
Features
Depop, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
20-WLCSP (1.8x2.2)
Package / Case
20-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 7,66000€ 7,66
10€ 5,95400€ 59,54
25€ 5,52800€ 138,20
100€ 5,10890€ 510,89
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 4,45223€ 13 356,69
Manufacturers Standard Package
Unit Price without VAT:€ 7,66000
Unit Price with VAT:€ 9,34520