Direct

SSM2135S-REEL7 | |
|---|---|
DigiKey Part Number | SSM2135S-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSM2135S-REEL7 |
Description | IC AUDIO 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Audio Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SSM2135S-REEL7 Models |
Category | Current - Supply 3.7mA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.9V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 300 nA | Base Product Number |
Voltage - Input Offset 200 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSM2135SZ-REEL7 | Analog Devices Inc. | 3 007 | SSM2135SZ-REEL7CT-ND | € 9,76000 | Direct |
| OPA2131UJ | Texas Instruments | 10 465 | OPA2131UJ-ND | € 4,52000 | Similar |



