Direct
Similar

SSM2135S-REEL | |
|---|---|
DigiKey Part Number | SSM2135S-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSM2135S-REEL |
Description | IC AUDIO 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Audio Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SSM2135S-REEL Models |
Category | Current - Supply 3.7mA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.9V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 300 nA | Base Product Number |
Voltage - Input Offset 200 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSM2135SZ-REEL | Analog Devices Inc. | 1 290 | SSM2135SZ-REELCT-ND | € 9,76000 | Direct |
| TL052CDR | Texas Instruments | 13 396 | 296-24365-1-ND | € 0,56000 | Similar |
| TL052ID | Texas Instruments | 1 255 | 296-7164-5-ND | € 2,24000 | Similar |
| TL052IDR | Texas Instruments | 2 497 | 296-14984-1-ND | € 1,80000 | Similar |
| TL082AIYDT | STMicroelectronics | 1 150 | 497-10229-1-ND | € 0,57000 | Similar |




