
OP262HRUZ-REEL | |
|---|---|
DigiKey Part Number | 505-OP262HRUZ-REELTR-ND - Tape & Reel (TR) 505-OP262HRUZ-REELCT-ND - Cut Tape (CT) 505-OP262HRUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP262HRUZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OP262HRUZ-REEL Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 550µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 15 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 260 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,49000 | € 6,49 |
| 10 | € 5,01400 | € 50,14 |
| 25 | € 4,64400 | € 116,10 |
| 100 | € 4,23810 | € 423,81 |
| 250 | € 4,12208 | € 1 030,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,73039 | € 9 325,98 |
| Unit Price without VAT: | € 6,49000 |
|---|---|
| Unit Price with VAT: | € 7,91780 |

