Direct
Similar
Similar
Similar
Similar
Similar



LTC692CN8 | |
|---|---|
DigiKey Part Number | LTC692CN8-ND |
Manufacturer | |
Manufacturer Product Number | LTC692CN8 |
Description | IC MPU SUPERVISORY CIRCUIT 8-DIP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC692CN8 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 8-PDIP |
Voltage - Threshold 4.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC692CN8#PBF | Analog Devices Inc. | 0 | LTC692CN8#PBF-ND | € 7,83340 | Direct |
| ADM692AANZ | Analog Devices Inc. | 148 | 505-ADM692AANZ-ND | € 5,01000 | Similar |
| MAX692ACPA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX692ACPA+-ND | € 13,13000 | Similar |
| MAX692AEPA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX692AEPA+-ND | € 16,79000 | Similar |
| MAX692CPA+ | Analog Devices Inc./Maxim Integrated | 5 | MAX692CPA+-ND | € 13,13000 | Similar |




