


LTC6652AHMS8-2.048#TRPBF | |
|---|---|
DigiKey Part Number | LTC6652AHMS8-2.048#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6652AHMS8-2.048#TRPBF |
Description | IC VREF SERIES 0.05% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.05% 5 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6652AHMS8-2.048#TRPBF Models |
Category | Temperature Coefficient 5ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 2.1ppmp-p |
Packaging Tape & Reel (TR) | Voltage - Input 2.7V ~ 13.2V |
Part Status Active | Current - Supply 560µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.048V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 5 mA | Supplier Device Package 8-MSOP |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 5,39993 | € 13 499,83 |
| Unit Price without VAT: | € 5,39993 |
|---|---|
| Unit Price with VAT: | € 6,58791 |

