MFR Recommended

LTC6373HDFM#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC6373HDFM#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6373HDFM#TRPBF |
Description | IC INST AMP 1 CIRCUIT 12DFN |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 12-DFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Input Offset 92 µV |
Mfr | Current - Supply 4.4mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 47 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount, Wettable Flank |
Slew Rate 12V/µs | Package / Case 12-WFDFN Exposed Pad |
-3db Bandwidth 7.5 MHz | Supplier Device Package 12-DFN (4x4) |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6373IDFM#TRPBF | Analog Devices Inc. | 0 | 161-LTC6373IDFM#TRPBFTR-ND | € 7,01609 | MFR Recommended |


