
LTC6244HDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6244HDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6244HDD#PBF |
Description | IC CMOS 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6244HDD#PBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 6.25mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 2.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 35V/µs | Package / Case 8-WFDFN Exposed Pad |
Gain Bandwidth Product 50 MHz | Supplier Device Package 8-DFN (3x3) |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | € 3,54339 | € 428,75 |
| Unit Price without VAT: | € 3,54339 |
|---|---|
| Unit Price with VAT: | € 4,32294 |

