

LTC6240IS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6240IS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6240IS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6240IS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6240IS5#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6240IS5#TRMPBF Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 18 MHz | Supplier Device Package TSOT-23-5 |
Current - Input Bias 0.2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,67000 | € 2,67 |
| 10 | € 2,00000 | € 20,00 |
| 25 | € 1,83200 | € 45,80 |
| 100 | € 1,64760 | € 164,76 |
| 250 | € 1,55972 | € 389,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,50666 | € 753,33 |
| 1 000 | € 1,46303 | € 1 463,03 |
| 1 500 | € 1,44117 | € 2 161,76 |
| 2 500 | € 1,41696 | € 3 542,40 |
| 3 500 | € 1,40281 | € 4 909,84 |
| 5 000 | € 1,38920 | € 6 946,00 |
| Unit Price without VAT: | € 2,67000 |
|---|---|
| Unit Price with VAT: | € 3,25740 |



