
LTC6088CDHC#PBF | |
|---|---|
DigiKey Part Number | LTC6088CDHC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6088CDHC#PBF |
Description | IC CMOS 4 CIRCUIT 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6088CDHC#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 7.2V/µs | |
Gain Bandwidth Product | 14 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 330 µV | |
Current - Supply | 1.05mA (x4 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,25000 | € 4,25 |
| 10 | € 3,23300 | € 32,33 |
| 73 | € 2,75438 | € 201,07 |
| 146 | € 2,64116 | € 385,61 |
| 292 | € 2,54791 | € 743,99 |
| 511 | € 2,48483 | € 1 269,75 |
| 1 022 | € 2,41928 | € 2 472,50 |
| 2 555 | € 2,35007 | € 6 004,43 |
| Unit Price without VAT: | € 4,25000 |
|---|---|
| Unit Price with VAT: | € 5,18500 |

