
LTC6082CDHC#TRPBF | |
|---|---|
DigiKey Part Number | LTC6082CDHC#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6082CDHC#TRPBF |
Description | IC CMOS 4 CIRCUIT 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6082CDHC#TRPBF Models |
Category | Voltage - Input Offset 90 µV |
Mfr | Current - Supply 330µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 24 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 16-WFDFN Exposed Pad |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 16-DFN (5x3) |
Current - Input Bias 0.2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 4,79071 | € 11 976,77 |
| Unit Price without VAT: | € 4,79071 |
|---|---|
| Unit Price with VAT: | € 5,84467 |

