
LTC5553IUDB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC5553IUDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC5553IUDB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC5553IUDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5553IUDB#TRMPBF |
Description | IC MIXR 3GHZ TO 20GHZ 12-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC 3GHz ~ 20GHz 12-QFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC5553IUDB#TRMPBF Models |
Category | Current - Supply 132mA |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-VFQFN Exposed Pad |
Frequency 3GHz ~ 20GHz | Supplier Device Package 12-QFN (3x2) |
Number of Mixers 2 | Base Product Number |
Noise Figure 12.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 52,12000 | € 52,12 |
| 10 | € 43,01700 | € 430,17 |
| 25 | € 40,74440 | € 1 018,61 |
| 100 | € 40,58380 | € 4 058,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 36,34004 | € 18 170,02 |
| Unit Price without VAT: | € 52,12000 |
|---|---|
| Unit Price with VAT: | € 63,58640 |










