


LTC4365ITS8-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4365ITS8-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4365ITS8-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4365ITS8-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4365ITS8-1#TRMPBF |
Description | IC OVERVOLTAGE PROT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4365ITS8-1#TRMPBF Models |
Category | Voltage - Supply 2.5V ~ 34V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Applications Overvoltage, Undervoltage Protection | Supplier Device Package TSOT-23-8 |
Current - Supply 125µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,84000 | € 4,84 |
| 10 | € 3,70100 | € 37,01 |
| 25 | € 3,41640 | € 85,41 |
| 100 | € 3,10340 | € 310,34 |
| 250 | € 2,97776 | € 744,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,86402 | € 1 432,01 |
| 1 000 | € 2,78996 | € 2 789,96 |
| 1 500 | € 2,75284 | € 4 129,26 |
| 2 500 | € 2,71174 | € 6 779,35 |
| Unit Price without VAT: | € 4,84000 |
|---|---|
| Unit Price with VAT: | € 5,90480 |












