Overvoltage, Undervoltage Protection PMIC 8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Overvoltage, Undervoltage Protection PMIC 8-DFN (3x2)
Introducing Power by Linear

LTC4365HDDB#TRMPBF

DigiKey Part Number
505-LTC4365HDDB#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC4365HDDB#TRMPBFCT-ND - Cut Tape (CT)
505-LTC4365HDDB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4365HDDB#TRMPBF
Description
IC OVERVOLTAGE PROTECT 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage, Undervoltage Protection PMIC 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC4365HDDB#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 34V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-WFDFN Exposed Pad
Applications
Overvoltage, Undervoltage Protection
Supplier Device Package
8-DFN (3x2)
Current - Supply
125µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 589
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 5,26000€ 5,26
10€ 4,03200€ 40,32
25€ 3,72520€ 93,13
100€ 3,38830€ 338,83
250€ 3,26388€ 815,97
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 3,13078€ 1 565,39
1 000€ 3,05106€ 3 051,06
1 500€ 3,01115€ 4 516,73
2 500€ 2,96690€ 7 417,25
Manufacturers Standard Package
Unit Price without VAT:€ 5,26000
Unit Price with VAT:€ 6,41720