


LTC4252-1CMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4252-1CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4252-1CMS8#PBF |
Description | IC HOT SWAP CTRLR -48V 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4252-1CMS8#PBF Models |
Category | Programmable Features Current Limit, Fault Timeout, OVP, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply -48V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply 800 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 8-MSOP |
Applications -48V | Base Product Number |
Features Latched Fault |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 3,66673 | € 550,01 |
| Unit Price without VAT: | € 3,66673 |
|---|---|
| Unit Price with VAT: | € 4,47341 |


