Hot Swap Controller, OR Controller 2 Channel General Purpose 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller, OR Controller 2 Channel General Purpose 24-SSOP
Introducing Power by Linear

LTC4225IGN-1#PBF

DigiKey Part Number
505-LTC4225IGN-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4225IGN-1#PBF
Description
IC HOT SWAP CTRLR GP 24SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, OR Controller 2 Channel General Purpose 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4225IGN-1#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Current Limit, Fault Timeout, Slew Rate
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.9V ~ 18V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply
2.8 mA
Type
Hot Swap Controller, OR Controller
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
24-SSOP (0.154", 3.90mm Width)
Internal Switch(s)
No
Supplier Device Package
24-SSOP
Applications
General Purpose
Base Product Number
Features
Latched Fault, UVLO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
55€ 7,34909€ 404,20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 7,34909
Unit Price with VAT:€ 8,96589