


LTC4224CDDB-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4224CDDB-2#TRMPBFTR-ND - Tape & Reel (TR) LTC4224CDDB-2#TRMPBFCT-ND - Cut Tape (CT) LTC4224CDDB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4224CDDB-2#TRMPBF |
Description | IC HOT SWAP CTRLR GP 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4224CDDB-2#TRMPBF Models |
Category | Programmable Features Current Limit, Slew Rate |
Manufacturer Analog Devices Inc. | Voltage - Supply 1V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply 1.4 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 10-WFDFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 10-DFN (3x2) |
Applications General Purpose | Base Product Number |
Features Auto Retry, Fault Timeout, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 4,10840 | € 2 054,20 |
| 1 000 | € 4,00877 | € 4 008,77 |
| 1 500 | € 3,95886 | € 5 938,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,44000 | € 7,44 |
| 10 | € 5,12500 | € 51,25 |
| 25 | € 4,52800 | € 113,20 |
| 100 | € 3,86000 | € 386,00 |
| Unit Price without VAT: | € 7,44000 |
|---|---|
| Unit Price with VAT: | € 9,07680 |


