
LTC4097EDDB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4097EDDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4097EDDB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4097EDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4097EDDB#TRMPBF |
Description | IC BATT CHG LI-ION 1CELL 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 12-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4097EDDB#TRMPBF Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface USB |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 12-WFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 12-DFN (3x2) |
Programmable Features Current | Base Product Number |
Charge Current - Max 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,61000 | € 4,61 |
| 10 | € 3,52000 | € 35,20 |
| 25 | € 3,24760 | € 81,19 |
| 100 | € 2,94760 | € 294,76 |
| 250 | € 2,82172 | € 705,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,71828 | € 1 359,14 |
| 1 000 | € 2,64732 | € 2 647,32 |
| 1 500 | € 2,61178 | € 3 917,67 |
| 2 500 | € 2,57240 | € 6 431,00 |
| Unit Price without VAT: | € 4,61000 |
|---|---|
| Unit Price with VAT: | € 5,62420 |

