


LTC4060EFE#TRPBF | |
|---|---|
DigiKey Part Number | LTC4060EFE#TRPBFTR-ND - Tape & Reel (TR) LTC4060EFE#TRPBFCT-ND - Cut Tape (CT) LTC4060EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4060EFE#TRPBF |
Description | IC BAT CHG MULTCHEM 1-4C 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4060EFE#TRPBF Models |
Category | Charge Current - Max 2.1A |
Manufacturer Analog Devices Inc. | Battery Pack Voltage 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 10V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Multi-Chemistry | Mounting Type Surface Mount |
Number of Cells 1 ~ 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 16-TSSOP-EP |
Programmable Features Timer | Base Product Number |
Fault Protection Over Temperature, Over Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,01000 | € 11,01 |
| 10 | € 8,66000 | € 86,60 |
| 25 | € 8,07120 | € 201,78 |
| 100 | € 7,42420 | € 742,42 |
| 250 | € 7,38596 | € 1 846,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 6,61546 | € 16 538,65 |
| Unit Price without VAT: | € 11,01000 |
|---|---|
| Unit Price with VAT: | € 13,43220 |


