
LTC4007EUFD-1#PBF | |
|---|---|
DigiKey Part Number | LTC4007EUFD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4007EUFD-1#PBF |
Description | IC BATT CHG LI-ION 3-4CELL 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4007EUFD-1#PBF Models |
Category | Battery Pack Voltage 16.8V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 28V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case 24-WFQFN Exposed Pad |
Number of Cells 3 ~ 4 | Supplier Device Package 24-QFN (4x5) |
Current - Charging Constant - Programmable | Base Product Number |
Programmable Features Timer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,31000 | € 10,31 |
| 10 | € 8,08600 | € 80,86 |
| 73 | € 7,03863 | € 513,82 |
| 146 | € 6,79082 | € 991,46 |
| 292 | € 6,58688 | € 1 923,37 |
| 511 | € 6,44886 | € 3 295,37 |
| 1 022 | € 6,30543 | € 6 444,15 |
| Unit Price without VAT: | € 10,31000 |
|---|---|
| Unit Price with VAT: | € 12,57820 |

