Direct



LTC3851AIUD-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC3851AIUD-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3851AIUD-1#TRPBF |
Description | IC REG CTRLR BUCK 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3851AIUD-1#TRPBF Models |
Category | Frequency - Switching 235kHz ~ 750kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 38V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3851AIUD-1#PBF | Analog Devices Inc. | 169 | LTC3851AIUD-1#PBF-ND | € 5,62000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,18699 | € 7 967,48 |
| Unit Price without VAT: | € 3,18699 |
|---|---|
| Unit Price with VAT: | € 3,88813 |





