


LTC3836EUFD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3836EUFD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3836EUFD#TRPBF |
Description | IC REG CTRLR BUCK 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3836EUFD#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 2.75V ~ 4.5V |
Manufacturer Analog Devices Inc. | Frequency - Switching 300kHz ~ 750kHz |
Series | Duty Cycle (Max) 97% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 28-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 28-QFN (4x5) |
Output Phases 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 4,45691 | € 11 142,27 |
| Unit Price without VAT: | € 4,45691 |
|---|---|
| Unit Price with VAT: | € 5,43743 |

