


LTC3828EUH#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3828EUH#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3828EUH#TRPBF |
Description | IC REG CTRLR BUCK 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3828EUH#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 28V |
Manufacturer Analog Devices Inc. | Frequency - Switching 260kHz ~ 550kHz |
Series | Duty Cycle (Max) 99.4% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Phase Control, Power Good, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 32-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 32-QFN (5x5) |
Output Phases 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 7,48503 | € 18 712,58 |
| Unit Price without VAT: | € 7,48503 |
|---|---|
| Unit Price with VAT: | € 9,13174 |

