


LTC3814IFE-5#PBF | |
|---|---|
DigiKey Part Number | LTC3814IFE-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3814IFE-5#PBF |
Description | IC REG CTRLR BOOST 16TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3814IFE-5#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4.35V ~ 14V |
Manufacturer Analog Devices Inc. | Synchronous Rectifier Yes |
Packaging Tube | Clock Sync No |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Up | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Topology Boost | Supplier Device Package 16-TSSOP-EP |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,72000 | € 9,72 |
| 10 | € 7,61100 | € 76,11 |
| 95 | € 6,52105 | € 619,50 |
| 190 | € 6,30247 | € 1 197,47 |
| 285 | € 6,19298 | € 1 765,00 |
| 570 | € 6,03251 | € 3 438,53 |
| 1 045 | € 5,91560 | € 6 181,80 |
| Unit Price without VAT: | € 9,72000 |
|---|---|
| Unit Price with VAT: | € 11,85840 |

