


LTC3814EFE-5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3814EFE-5#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3814EFE-5#TRPBFCT-ND - Cut Tape (CT) 505-LTC3814EFE-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3814EFE-5#TRPBF |
Description | IC REG CTRLR BOOST 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3814EFE-5#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4.35V ~ 14V |
Manufacturer Analog Devices Inc. | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync No |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Up | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Topology Boost | Supplier Device Package 16-TSSOP-EP |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,48000 | € 9,48 |
| 10 | € 7,42300 | € 74,23 |
| 25 | € 6,90680 | € 172,67 |
| 100 | € 6,33900 | € 633,90 |
| 250 | € 6,26768 | € 1 566,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 5,62956 | € 14 073,90 |
| Unit Price without VAT: | € 9,48000 |
|---|---|
| Unit Price with VAT: | € 11,56560 |

