LTC3805EMSE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1 400
Unit Price: € 4,22000
Datasheet
Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-MSOP-EP
10 MSOP EP Pad View

LTC3805EMSE

DigiKey Part Number
161-LTC3805EMSE-ND
Manufacturer
Manufacturer Product Number
LTC3805EMSE
Description
IC REG CTRLR FLYBACK 10MSOP
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-MSOP-EP
EDA/CAD Models
LTC3805EMSE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
70kHz ~ 700kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
80%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Obsolete
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Soft Start
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-40°C ~ 85°C (TJ)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Boost, Flyback, SEPIC
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Number of Outputs
1
Supplier Device Package
10-MSOP-EP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
8.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3805EMSE#PBFAnalog Devices Inc.1 400505-LTC3805EMSE#PBF-ND€ 4,22000Direct
Obsolete
This product is no longer manufactured. View Substitutes