



LTC3803HS6#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3803HS6#TRMPBFTR-ND - Tape & Reel (TR) LTC3803HS6#TRMPBFCT-ND - Cut Tape (CT) LTC3803HS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3803HS6#TRMPBF |
Description | IC REG CTRLR FLYBACK TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3803HS6#TRMPBF Models |
Category | Frequency - Switching 200kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 80% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Flyback | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 5.7V ~ 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,26000 | € 5,26 |
| 10 | € 4,03200 | € 40,32 |
| 25 | € 3,72520 | € 93,13 |
| 100 | € 3,38830 | € 338,83 |
| 250 | € 3,26388 | € 815,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,13078 | € 1 565,39 |
| 1 000 | € 3,05106 | € 3 051,06 |
| 1 500 | € 3,01115 | € 4 516,73 |
| 2 500 | € 2,96690 | € 7 417,25 |
| Unit Price without VAT: | € 5,26000 |
|---|---|
| Unit Price with VAT: | € 6,41720 |


