LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-TSSOP-EP
16 TSSOP EP
Introducing Power by Linear

LTC3783EFE#TRPBF

DigiKey Part Number
LTC3783EFE#TRPBFTR-ND - Tape & Reel (TR)
LTC3783EFE#TRPBFCT-ND - Cut Tape (CT)
LTC3783EFE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3783EFE#TRPBF
Description
IC LED DRIVER CTRLR PWM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC3783EFE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
36V
Manufacturer
Analog Devices Inc.
Frequency
20kHz ~ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
Analog, PWM
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
DC DC Controller
Mounting Type
Surface Mount
Topology
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Internal Switch(s)
No
Supplier Device Package
16-TSSOP-EP
Number of Outputs
1
Base Product Number
Voltage - Supply (Min)
3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 349
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 8,07000€ 8,07
10€ 6,27600€ 62,76
25€ 5,82880€ 145,72
100€ 5,33660€ 533,66
250€ 5,24040€ 1 310,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 4,72170€ 11 804,25
Manufacturers Standard Package
Unit Price without VAT:€ 8,07000
Unit Price with VAT:€ 9,84540