LTC3723EGN-1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 336
Unit Price: € 13,06000
Datasheet
Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SSOP

LTC3723EGN-1

DigiKey Part Number
LTC3723EGN-1-ND
Manufacturer
Manufacturer Product Number
LTC3723EGN-1
Description
IC REG CTRLR PUSH-PULL 16SSOP
Customer Reference
Detailed Description
Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3723EGN-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Up to 10V
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
50%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Discontinued at DigiKey
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Ramp, Soft Start
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Push-Pull
Package / Case
16-SSOP (0.154", 3.90mm Width)
Number of Outputs
2
Supplier Device Package
16-SSOP
Output Phases
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3723EGN-1#PBFAnalog Devices Inc.336505-LTC3723EGN-1#PBF-ND€ 13,06000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types