- Controller, AMD Opteron™ Voltage Regulator IC 1 Output 36-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3719EG#PBF

DigiKey Part Number
505-LTC3719EG#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3719EG#PBF
Description
IC REG CTRLR AMD 1OUT 36SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Controller, AMD Opteron™ Voltage Regulator IC 1 Output 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3719EG#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0.8V ~ 1.55V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
36-SSOP (0.209", 5.30mm Width)
Applications
Controller, AMD Opteron™
Supplier Device Package
36-SSOP
Voltage - Input
4V ~ 36V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
74€ 7,99027€ 591,28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 7,99027
Unit Price with VAT:€ 9,74813