


LTC3703IGN-5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3703IGN-5#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3703IGN-5#TRPBFCT-ND - Cut Tape (CT) 505-LTC3703IGN-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3703IGN-5#TRPBF |
Description | IC REG CTRLR BUCK 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3703IGN-5#TRPBF Models |
Category | Frequency - Switching 100kHz ~ 600kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 93% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.1V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,50000 | € 10,50 |
| 10 | € 8,24400 | € 82,44 |
| 25 | € 7,67920 | € 191,98 |
| 100 | € 7,05890 | € 705,89 |
| 250 | € 7,00888 | € 1 752,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 6,28325 | € 15 708,12 |
| Unit Price without VAT: | € 10,50000 |
|---|---|
| Unit Price with VAT: | € 12,81000 |

