Direct

LTC3703EGN-5 | |
|---|---|
DigiKey Part Number | LTC3703EGN-5-ND |
Manufacturer | |
Manufacturer Product Number | LTC3703EGN-5 |
Description | IC REG CTRLR BUCK 16SSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3703EGN-5 Models |
Category | Frequency - Switching 100kHz ~ 600kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 93% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Discontinued at DigiKey | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.1V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3703EGN-5#PBF | Analog Devices Inc. | 137 | LTC3703EGN-5#PBF-ND | € 9,40000 | Direct |


