- Converter, i.MX6 Voltage Regulator IC 7 Output 48-LQFP-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3676ILXE#WPBF

DigiKey Part Number
161-LTC3676ILXE#WPBF-ND
Manufacturer
Manufacturer Product Number
LTC3676ILXE#WPBF
Description
PWR M SOLUTION FOR APPLICATION P
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
- Converter, i.MX6 Voltage Regulator IC 7 Output 48-LQFP-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC3676ILXE#WPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
Adjustable
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
48-LQFP Exposed Pad
Applications
Converter, i.MX6
Supplier Device Package
48-LQFP-EP (7x7)
Voltage - Input
2.7V ~ 5.5V
Base Product Number
Number of Outputs
7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 17,25000€ 17,25
10€ 13,76300€ 137,63
25€ 12,89080€ 322,27
100€ 11,93290€ 1 193,29
250€ 11,47608€ 2 869,02
500€ 11,20074€ 5 600,37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 17,25000
Unit Price with VAT:€ 21,04500