LTC3646EDE#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: € 5,46883
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: € 5,07824
Datasheet
Buck Switching Regulator IC Positive Adjustable 2V 1 Output 1A 14-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 2V 1 Output 1A 14-WFDFN Exposed Pad
Introducing Power by Linear

LTC3646EDE#TRPBF

DigiKey Part Number
505-LTC3646EDE#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3646EDE#TRPBF
Description
IC REG BUCK ADJ 1A 14DFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2V 1 Output 1A 14-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3646EDE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
30V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 3MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
14-DFN (4x3)
Voltage - Input (Min)
4V
Base Product Number
Voltage - Input (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3646HDE#TRPBFAnalog Devices Inc.0505-LTC3646HDE#TRPBFTR-ND€ 5,46883Parametric Equivalent
LTC3646IDE#TRPBFAnalog Devices Inc.0505-LTC3646IDE#TRPBFTR-ND€ 5,07824Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 4,60661€ 11 516,52
Manufacturers Standard Package
Unit Price without VAT:€ 4,60661
Unit Price with VAT:€ 5,62006